NAE-CW308T-STM32F1, Development Boards & Kits - ARM STM32F1 Target for CW308
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
8 370 руб.
Добавить в корзину 1 шт.
на сумму 8 370 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
STM32F UFO Target BoardsNewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enable embedded security analysis testing on the STMicroelectronics STM32F series of ARM Cortex devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several different STM32F MCUs in the TQFP-64 package.
Технические параметры
Brand: | NewAE |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG, UFO |
Manufacturer: | NewAE Technology |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Target Boards |
Series: | ChipWhisperer |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | STM32F100RBT6B |
Tradename: | ChipWhisperer |
Техническая документация
Datasheet
pdf, 789 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.