NAE-CW308T-LPC55S69, Development Boards & Kits - ARM LPC55S69 Target for UFO

NAE-CW308T-LPC55S69, Development Boards & Kits - ARM LPC55S69 Target for UFO
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
8 370 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Номенклатурный номер: 8004578980
Артикул: NAE-CW308T-LPC55S69
Бренд: NewAE

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
LPC55S69 UFO Target Board
NewAE Technology LPC55S69 UFO Target Board features the NXP LPC55S69 with a dual-core Arm® Cortex®-M33 core. The board features many advanced security features including a PUF and TrustZone-M. The LPC55S69 UFO Target Board requires an external programmer like Atmel ICE or OpenOCD. The example firmware will bring up the AES peripheral, which does not have DPA countermeasures, along with running other normal demos. The design files are available as part of the open-source ChipWhisperer example targets.

Технические параметры

Brand: NewAE
Core: ARM Cortex M33
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: NewAE Technology
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Target Boards
Series: CW308
Subcategory: Development Tools
Tool Is For Evaluation Of: LPC55S69
Tradename: ChipWhisperer

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.