cs-i2cdriver-01, Interface Development Tools I2CDriver Core

cs-i2cdriver-01, Interface Development Tools I2CDriver Core
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
8 030 руб.
Добавить в корзину 1 шт. на сумму 8 030 руб.
Номенклатурный номер: 8004579153
Артикул: cs-i2cdriver-01
Бренд: Excamera Labs

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Interface Development Tools
I²CDriver

Excamera Labs I 2 CDriver is an easy-to-use, open source tool for controlling I 2 C devices. The device works with Windows, Mac, and Linux, and has a built-in color screen that shows a live "dashboard" of the I 2 C activity. The I 2 CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.

Технические параметры

Brand: Excamera Labs
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Excamera Labs
Operating Supply Voltage: 3.3 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: I2CDriver
Type: I2C
Вес, г 37

Техническая документация

Datasheet
pdf, 7780 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.