PIM062, Distance Sensor Development Tool Skywriter: 3D Gesture Sensing Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
8 030 руб.
Добавить в корзину 1 шт.
на сумму 8 030 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
Raspberry Pi, Kits, HATs & AccessoriesPimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.
Технические параметры
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Subcategory: | Development Tools |
Type: | Gesture Sensor |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | Not applicable |
Sensor Type | Proximity |
Supplied Contents | Board(s) |
Вес, г | 40 |
Техническая документация
Datasheet PIM062
pdf, 109 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.