PIM456, Acceleration Sensor Development Tools MSA301 3DoF Motion Sensor Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7-9 недель
1 880 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Breakout BoardsPimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, or etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Pimoroni |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Pimoroni |
Operating Supply Voltage: | 3.3 V/5 V |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Sensing Axis: | 3-Axis |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MSA301 |
Type: | Motion Sensor |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Interface | IВІC, Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | MSA301 |
Техническая документация
Datasheet PIM456
pdf, 212 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.