SDP801-500Pa, Board Mount Pressure Sensors Digital Differential Pressure Sensor, manifold mount

SDP801-500Pa, Board Mount Pressure Sensors Digital Differential Pressure Sensor, manifold mount
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
9 150 руб.
Добавить в корзину 1 шт. на сумму 9 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004579244
Артикул: SDP801-500Pa
Бренд: Sensirion

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
SDP8xx-Digital & Analog Pressure Sensors

Sensirion SDP8xx-Digital and Analog Pressure Sensors are differential pressure sensors designed for high-volume applications that measure the pressure of air and non-aggressive gases with superb accuracy and no offset drift. The sensors cover a pressure range of up to ±500 Pa (±2 inch H2O / ±5mbar) and deliver outstanding accuracy.

Технические параметры

Accuracy: 3%
Brand: Sensirion
Factory Pack Quantity: Factory Pack Quantity: 80
Interface Type: I2C
Manufacturer: Sensirion
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: -500 Pa to 500 Pa
Operating Supply Current: 3.8 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Digital
Packaging: Tray
Part # Aliases: 3.000.142
Port Size: 4 mm x 4 mm
Port Type: Dual Axial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.