1588GEMVLHSMCCD, Clock & Timer Development Tools 1588 GE MARVELL HSMC CARD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
281 200 руб.
Добавить в корзину 1 шт.
на сумму 281 200 руб.
Номенклатурный номер: 8004579288
Артикул: 1588GEMVLHSMCCD
Бренд: Mpression
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Clock & Timer Development Tools
IEEE1588GE CardMpression IEEE1588GE Card is a High-Speed Mezzanine Card (HSMC) for evaluation of IEEE1588 precision time protocol. The IEEE1588GE card is designed to connect with Macnica's Nitro-Cyclone® V GX I/O expansion baseboard. This Mpression daughter card is used for expanding functions to support IEEE1588 precision time protocol standard that complies with HSMC specifications. The IEEE1588GE card is inserted into an evaluation board which is used in a variety of FPGA functions to evaluate gigabit Ethernet.
Технические параметры
Brand: | Mpression |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 125 MHz |
Interface Type: | RJ45 |
Manufacturer: | Mpression |
Operating Supply Voltage: | 1 V, 1.8 V, 2.5 V, 3.3 V |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Daughter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 8T49N285 |
Type: | Clock Synchronizers |
Техническая документация
Datasheet 1588GEMVLHSMCCD
pdf, 762 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.