DK-42605, Multiple Function Sensor Development Tools Development Kit for ICM-42605
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 670 руб.
Добавить в корзину 1 шт.
на сумму 26 670 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
DK-42605 Development KitTDK InvenSense DK-42605 Development Kit is designed around Microchip G55 MCU for rapid evaluation and development of ICM-42605 based solutions. This development kit includes the software InvenSense Motion Link, a GUI based development tool, and embedded Motion Drivers for ICM-42605. This GUI based development tool is used to capture and visualize the sensor data from the motion sensor. The DK-42605 development kit consists of an onboard embedded debugger that eradicates the need for external tools to program or debug the G55 MCU. This development kit consists of Embedded Motion Drivers (eMD) that contain a set of APIs to configure various aspects of the platform including ICM-42605 sensor parameters. These parameters include low-power or low-noise mode, Full-Scale Range (FSR), Output Data Rate (ODR), and sensor interface to host.
Технические параметры
Brand: | TDK InvenSense |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, Serial, SPI |
Manufacturer: | TDK |
Operating Supply Voltage: | 1.71 V to 3.6 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ICM-42605 |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Interface | IВІC, Serial, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2048LSB/g |
Sensor Type | Accelerometer, Gyroscope, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ICM-42605 |
Voltage - Supply | 1.71V ~ 3.6V |
Featured Device | ICM-42605 |
For Use With | ICM |
Kit Classification | Development Kit |
Kit Name | Smartmotion |
Вес, г | 82.33 |
Техническая документация
Datasheet
pdf, 295 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.