ICM-20649, IMUs - Inertial Measurement Units Wide-Range 6-Axis MEMS MotionTracking Device for Sports and High Impact Applications

ICM-20649, IMUs - Inertial Measurement Units Wide-Range 6-Axis MEMS MotionTracking Device for Sports and High Impact Applications
Изображения служат только для ознакомления,
см. техническую документацию
7329 шт., срок 7-9 недель
2 710 руб.
от 10 шт.1 910 руб.
от 100 шт.1 450 руб.
от 250 шт.1 415.95 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8004579307
Артикул: ICM-20649
Бренд: TDK (TDK-Lambda)

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
ICM-20649 6-Axis MEMS MotionTracking™ Device
TDK InvenSense ICM-20649 6-Axis MEMS MotionTracking™ Device offers precise analysis of contact sports applications by providing continuous motion sensor data before, during, and after impact. This allows a more accurate feedback for sports such as soccer, basketball, golf, tennis, and more. TDK InvenSense ICM-20649 promotes an extended full scale range (FSR) of ±4000dps for gyroscope and ±30g for accelerometer, all in a small 3mm x 3mm x 0.9mm 24-pin QFN package. Other key features include on-chip 16-bit ADCs, run-time calibration firmware, programmable digital filters, an embedded temperature sensor, and programmable interrupts. Communication with this device is performed using I 2 C at up to 100kHz (standard mode) or up to 400kHz (fast mode), or SPI at up to 7MHz.

Технические параметры

Acceleration: 4 g, 8 g, 16 g, 30 g
Brand: TDK InvenSense
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 1.8 V
Output Type: Digital
Package/Case: QFN-24
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 16 bit
Sensing Axis: X, Y, Z
Sensitivity: 16384 LSB/g
Sensor Type: 6-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Вес, г 0.46

Техническая документация

Datasheet
pdf, 1744 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.