XPERDO-L1-0000- 00A01-SB01, High Power LEDs - Single Color Red Orange 610-620nm Starboard XPE
![XPERDO-L1-0000- 00A01-SB01, High Power LEDs - Single Color Red Orange 610-620nm Starboard XPE](https://static.chipdip.ru/lib/130/DOC017130534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 6-8 недель
4 250 руб.
от 10 шт. —
3 050 руб.
от 100 шт. —
2 230 руб.
Добавить в корзину 1 шт.
на сумму 4 250 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - Single Colour
Cree High Power StarboardsOpulent North America Cree High Power Starboards are built with Cree XLamp LED technology. These Starboards deliver high efficacy across a range of luminous flux options. These easy-to-use setup starboard configurations allow for optimal performance and flexibility. The Starboards also allow for rapid prototyping and sampling of the latest LEDs. Starboards feature a metal core PCB for optimal thermal dissipation and are configurable with a variety of off-the-shelf optics.
Learn more
Технические параметры
Цвет свечения | Красный | |
Длина волны,нм | 620 | |
Brand: | New Energy | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
If - Forward Current: | 350 mA | |
Illumination Colour: | Orange | |
LED Size: | 19.9 mm x 19.9 mm x 3 mm | |
Lens Colour: | Colorless | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 87.4 lm | |
Manufacturer: | New Energy | |
Maximum Operating Temperature: | +85 C | |
Mounting Style: | Screw Mount | |
Package/Case: | Star | |
Packaging: | Tray | |
Power Rating: | 3 W | |
Product Category: | High Power LEDs-Single Colour | |
Product Type: | LED-High Power | |
Product: | Orange LEDs | |
Series: | XPE-Starboard | |
Subcategory: | LEDs | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 130 deg | |
Wavelength/Colour Temperature: | 620 nm | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 703 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары