CFM40D-01, Switching Power Supplies AC-DC Module, 40 Watt, Dual Output, Open Frame, 90-264VAC Input, 5VDC(V1), 12VDC(V2) Output

Фото 1/3 CFM40D-01, Switching Power Supplies AC-DC Module, 40 Watt, Dual Output, Open Frame, 90-264VAC Input, 5VDC(V1), 12VDC(V2) Output
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-7 недель
7 910 руб.
от 5 шт.7 170 руб.
от 10 шт.6 810 руб.
от 25 шт.6 267.89 руб.
Добавить в корзину 1 шт. на сумму 7 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8027767873
Артикул: CFM40D-01

Описание

Power\Power Supplies
Преобразователи переменного тока в постоянный ток с открытой рамой 2 выхода 5V 12V 3.2A, 2A 90 ~ 264 VAC Input

Технические параметры

Cooling Method Convection
Efficiency 80%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature 0 C
Mounting Style Chassis
Number of Outputs 2 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range 0 C to+70 C
Output Current-Channel 1 5 A
Output Current-Channel 2 2.5 A
Output Power 40 W
Output Voltage-Channel 1 5 VDC
Output Voltage-Channel 2 12 VDC
Product Switching Supplies
Series CFM40D/T
Applications ITE (Commercial)
Approval Agency CE, cURus, FCC, TUV
Current - Output (Max) 3.2A, 2A
ECCN EAR99
Features Universal Input
HTSUS 8504.40.9510
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature 0В°C ~ 70В°C (With Derating)
Package Box
Power (Watts) 40W
RoHS Status ROHS3 Compliant
Size / Dimension 4.00"" L x 2.00"" W x 1.13"" H (101.6mm x 50.8mm x
Type Open Frame
Voltage - Input 90 ~ 264 VAC
Voltage - Isolation 4.242kV
Voltage - Output 1 5V
Voltage - Output 2 12V
Brand: Cincon
Cooling Method: Convection
Efficiency: 80%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 5 A
Output Current-Channel 2: 2.5 A
Output Power: 40 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM40D/T
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 312 КБ
Datasheet
pdf, 450 КБ
Datasheet
pdf, 899 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.