CHB50-24S05, Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 18-36VDC Input, 5VDC

Фото 1/2 CHB50-24S05, Isolated DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 18-36VDC Input, 5VDC
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-7 недель
13 270 руб.
от 5 шт.11 890 руб.
от 10 шт.11 540 руб.
Добавить в корзину 1 шт. на сумму 13 270 руб.
Номенклатурный номер: 8027778565
Артикул: CHB50-24S05
Бренд: Нет торговой марки

Описание

Power\DC/DC Converters
CHB50 Single Output Half-Brick DC/DC Converters
Cincon CHB50 Single Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, 2: 1 input range, and efficiency up to 89%. The CHB50 converters offer continuous short circuit protection in a five-sided aluminum case. Other features include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range.

Технические параметры

Cooling Method Convection
Efficiency 85%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 18 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 18 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +100 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 10 A
Output Power 50 W
Output Voltage-Channel 1 5 V
Package - Case Half Brick
Packaging Tray
Product Isolated
Series CHB50
Brand: Cincon
Cooling Method: Convection
Efficiency: 85%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +100 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 50 W
Output Voltage-Channel 1: 5 V
Package/Case: Half Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: CHB50
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.