EC2SA-05S12N, Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 12VDC Output

EC2SA-05S12N, Isolated DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Wide Input Range, 4.5-9VDC Input, 12VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
3 650 руб.
от 5 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 3 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8004579387
Артикул: EC2SA-05S12N

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Cincon 2 Watt DC/DC Converters: EC2SA - EXPANSION
Cincon EC2SA Series 2 Watt DC/DC Converters now available with undervoltage protection.

Cincon 2 Watt DC/DC Converters EC2SA series feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated outputs, the Cincon DC/DC Converters EC2SA provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control.
View all the 2 Watt DC/DC Converters part numbers in the EC2SA Series.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 80%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 9 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 9 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 167 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: EC2SA
Subcategory: DC-DC Converter
Brand Cincon
Input Voltage 4.5 V to 9 V
Isolation Voltage 1.5 kV
Manufacturer Cincon
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 167 mA
Output Power 2 W
Output Voltage-Channel 1 12 V
Package / Case Size SIP-8
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series EC2SA
Вес, г 4.8

Техническая документация

Datasheet
pdf, 369 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.