DFR0470-ENT, Single Board Computers LattePanda 4GB/64GB w/Enterprise License

Фото 1/4 DFR0470-ENT, Single Board Computers LattePanda 4GB/64GB w/Enterprise License
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 270 руб.
Добавить в корзину 1 шт. на сумму 67 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8004579474
Артикул: DFR0470-ENT
Бренд: DFRobot

Описание

Embedded Solutions\Computing\Single Board Computers
DFR0470-ENT LattePanda Single Board Computer

DFRobot DFR470-ENT LattePanda Single Board Computer is an Intel CHERRY Trail Quad Core Processor-based computing board. This single board computer features a base frequency of 1.44GHz and is based on the Windows 10 enterprise LTSB operating system. The DFR470-ENT features Intel HD Graphics Processing Unit (GPU) that offers 12 Execution Units (EU) at 200MHz to 500MHz frequency range with single channel memory. This single board computer also features an integrated ATmega32u4 Arduino Co-processor that provides access to hundreds of development platforms. The LattePanda single board computer provides 4GB DDR3L RAM with 64GB of storage capacity.

Технические параметры

Brand: DFRobot
Core: Atom x5-Z8350
Description/Function: With enterprise license
Factory Pack Quantity: Factory Pack Quantity: 1
Flash: 64 GB
Frequency: 1.44 GHz
Installed RAM: 4 GB
Manufacturer: DFRobot
Maximum RAM Capacity: 4 GB
Memory Size: 4 GB
Memory Type: DDR3L
Operating Supply Voltage: 5 V
Processor Brand: Intel
Processor Type: Atom x5-Z8350
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: Lattepanda
Subcategory: Computing
Product Name 4GB/64GB with Enterprise License
Вес, г 120

Техническая документация

Datasheet
pdf, 610 КБ
Datasheet DFR0470-ENT
pdf, 248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.