09P-272J-50, RF Inductors - Leaded RF CHOKE 2.7mH 5%

09P-272J-50, RF Inductors - Leaded RF CHOKE 2.7mH 5%
Изображения служат только для ознакомления,
см. техническую документацию
170 шт., срок 7-9 недель
260 руб.
от 10 шт.210 руб.
от 100 шт.152 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004579538
Артикул: 09P-272J-50
Бренд: Fastron

Описание

Passive Components\Inductors, Chokes & Coils\RF inductors - Leaded
09P/09P_F (Pin Type Coils) Plugable Inductors

Fastron 09P/09P_F (Pin Type Coils) Plugable Inductors are offered in a wide range of inductance values from 1µF to 33.000µF and provide a high Q factor. The 09P (with tube) and 09P_F (with cap) ferrite core components are also suitable for high currents and high voltages. Cap and tube options protect the winding. These Fastron components are ideal for application in DC-DC converters and all types of electronic instruments, such as digital amplifier LPF and signal filtering applications.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 8.8 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 2.7 mH
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Manufacturer: Fastron
Maximum DC Current: 170 mA
Maximum DC Resistance: 8 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 8.8 mm x 12.5 mm
Packaging: Bulk
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 70
Self Resonant Frequency: 900 kHz
Series: 09P
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 20 kHz
Tolerance: 5%
Type: Plugable Inductor

Техническая документация

Datasheet
pdf, 2249 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.