KHNA120F-24, DIN Rail Power Supplies 85-264VAC 120-270DC 120W 24V 5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 490 руб.
от 5 шт. —
27 100 руб.
от 10 шт. —
25 230 руб.
от 25 шт. —
25 223.67 руб.
Добавить в корзину 1 шт.
на сумму 33 490 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
KH DIN Rail Power SuppliesCosel KH DIN Rail Power Supplies are designed for DIN (35mm) rail products and feature two types of I/O terminals: Euro and barrier blocks. These Cosel KH modules offer a wide operating ambient temperature range as well as built-in overcurrent protection and overvoltage protection circuits. The KHEA30F/60F/90F and KHNA30F/60F/90F units also feature low power consumption at no load and they comply with SEMI F-47(derating is required). The KHEA120F/240F/480F and KHNA120F/240F/480F modules provide built-in remote ON/OFF, built-in signal output for confirming output voltage, and comply with SEMI F-47.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 5 | |
Мощность, Вт | 120 | |
Серия | KH | |
Brand: | Cosel | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 120 VDC to 270 VDC | |
Isolation Voltage: | 3 kV | |
Manufacturer: | Cosel | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Bulk | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
Input Voltage | 85 VAC to 264 VAC, 120 VDC to 270 VDC | |
Isolation Voltage | 3 kV | |
Mounting Style | DIN Rail Mount | |
Number of Outputs | 1 Output | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 5 A | |
Output Power | 120 W | |
Output Voltage-Channel 1 | 24 VDC | |
Packaging | Bulk | |
Product | Switching Supplies | |
Series | KH | |
Вес, г | 579.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.