PCA1000F-12, Switching Power Supplies 1056W 12V 88A Medical

PCA1000F-12, Switching Power Supplies 1056W 12V 88A Medical
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
176 600 руб.
Добавить в корзину 1 шт. на сумму 176 600 руб.
Номенклатурный номер: 8004579698
Артикул: PCA1000F-12
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PCA1000F Enclosed Type AC-DC Power Supplies

Cosel PCA1000F Enclosed Type AC-DC Power Supplies are low-profile power supplies that provide constant current regulation. These power supplies operate from 85V AC to 264V AC universal input voltage range. The PCA1000F power supplies provide an output voltage that decreases to almost 0V. These power supplies feature various alarms, parallel operation/N+1 parallel redundancy operation, and 2MOPP medical isolation grade. The Cosel PCA1000F power supplies provide 12V and 0.1A AUX output. These power supplies are ideally suited for medical electrical equipment.

Технические параметры

Brand: Cosel
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 45 Hz to 66 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 88 A
Output Power: 1.056 kW
Output Voltage-Channel 1: 12 VDC
Packaging: Box
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PCA
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.