W25Q128JVPIQ TR, NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12678 шт., срок 6-8 недель
530 руб.
от 10 шт. —
440 руб.
от 100 шт. —
361 руб.
от 1000 шт. —
304.75 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения1
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Product PortfolioWinbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry-standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and high performance.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 133 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 16 M x 8 |
Package/Case: | WSON-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25Q128JV |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Tradename: | SpiFlash |
EU RoHS | Compliant |
Part Status | Unconfirmed |
HTS | 8542.32.00.71 |
Pin Count | 8 |
Supplier Package | WSON EP |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Length | 5 |
Package Width | 6 |
PCB changed | 8 |
Clock Frequency | 133MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI - Quad I/O, QPI, DTR |
Memory Size | 128Mb (16M x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-WDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SpiFlashВ® -> |
Supplier Device Package | 8-WSON (6x5) |
Technology | FLASH - NOR |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 3ms |
Вес, г | 0.094 |
Техническая документация
Datasheet
pdf, 2404 КБ
Datasheet
pdf, 2141 КБ
Datasheet W25Q128JV
pdf, 2459 КБ
Datasheet W25Q128JVPIQ TR
pdf, 2292 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.