ES9038Q2M, Audio D/A Converter ICs Sabre 32 Reference Stereo low power audiophile DAC w/DOP

ES9038Q2M, Audio D/A Converter ICs Sabre 32 Reference Stereo low power audiophile DAC w/DOP
Изображения служат только для ознакомления,
см. техническую документацию
4985 шт., срок 7-9 недель
5 320 руб.
от 5 шт.4 360 руб.
от 25 шт.3 680 руб.
от 100 шт.3 055.54 руб.
Добавить в корзину 1 шт. на сумму 5 320 руб.
Номенклатурный номер: 8004580316
Артикул: ES9038Q2M
Бренд: ESS

Описание

Semiconductors\Audio ICs\Audio D/A Converter ICs
SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

Технические параметры

Brand: ESS Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: ESS Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 6 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Package/Case: QFN-30
Power Consumption: 40 mW
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio D/A Converters
Resolution: 32 bit
Series: ES9038
Subcategory: Audio ICs
Tradename: Sabre
Type: Mobile Stereo
Вес, г 0.04

Техническая документация

Datasheet ES9038Q2M
pdf, 1268 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.