ARGNKIT, Networking Development Tools Argon Kit

ARGNKIT, Networking Development Tools Argon Kit
Изображения служат только для ознакомления,
см. техническую документацию
656 шт., срок 6-8 недель
9 200 руб.
Добавить в корзину 1 шт. на сумму 9 200 руб.
Номенклатурный номер: 8004580351
Артикул: ARGNKIT
Бренд: Particle Inc

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Networking Development Tools
Argon IoT Development Board

Particle Argon IoT Development Board is a powerful Wi-Fi® enabled development board. This board can either act as a standalone Wi-Fi endpoint or Wi-Fi enabled gateway for Particle Mesh networks. The Argon development board is based on the Nordic nRF52840 Bluetooth development tool and has built-in battery charging circuitry. This helps in easy connection with Li-Po and to deploy the local network in minutes. Particle Argon IoT Development Board connects existing projects to the Particle Device Cloud or acts as a gateway to connect an entire group of local endpoints.

Технические параметры

Brand: Particle
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Particle
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Development Kits
Series: Mesh
Subcategory: Development Tools
Tool Is For Evaluation Of: nRF52840
Type: Wi-Fi, Mesh Gateway, Repeater
Вес, г 147.7

Техническая документация

Datasheet
pdf, 2684 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.