DEV-16401, Development Boards & Kits - ARM MicroMod Artemis Processor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
4 470 руб.
Добавить в корзину 1 шт.
на сумму 4 470 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MicroMod DevicesSparkFun MicroMod Devices include MicroMod compatible processors, carrier boards, and carrier kits. The MicroMod is a modular interface ecosystem that connects a microcontroller processor board to various carrier board peripherals by utilizing the M.2 standard. This MicroMod standard utilizes the M.2 connector and specification to increase the availability of parts and reduce the cost of the connector. The MicroMod processor board comes in 22mm x 22mm dimensions and can insert into any MicroMod carrier board. This MicroMod standard is designed for swapping out controllers.
Технические параметры
Brand: | SparkFun |
Core: | ARM Cortex M4F |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Apollo3 Blue |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M4F |
ECCN | 5A002A1 |
HTSUS | 8517.62.0090 |
Interconnect System | MicroMod |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bag |
Platform | MicroMod Artemis Processor |
RoHS Status | RoHS non-compliant |
Suggested Programming Environment | TensorFlow Lite |
Type | MCU 32-Bit |
Utilized IC / Part | Apollo3 Blue |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.