WRL-13287, WiFi Development Tools - 802.11 WiFi Shield ESP8266 Shield ESP8266
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 7-9 недель
4 820 руб.
Добавить в корзину 1 шт.
на сумму 4 820 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Arduino ShieldsSparkFun Arduino Shields are modular circuit boards that give Arduinos extra functionality. Connect an Arduino to the Internet or make it into an autonomous rover. There are dozens of shields out there, all of which make the Arduino more than just a development board.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | GPIO, UART, USB |
Manufacturer: | SparkFun Electronics |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Wireless Shields |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ESP8266 |
Contents | Board(s) |
ECCN | 5A992C |
Function | WiFi |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | RoHS Compliant |
Type | RF |
Utilized IC / Part | ESP8266 |
Вес, г | 12.79 |
Техническая документация
Datasheet WRL-13287
pdf, 817 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.