02K80F-40ML5, RF Connectors / Coaxial Connectors SMD Connector jack

02K80F-40ML5, RF Connectors / Coaxial Connectors SMD Connector jack
Изображения служат только для ознакомления,
см. техническую документацию
54 шт. со склада г.Москва, срок 4-8 недель
Бесплатная доставка в ПВЗ
70 020 руб.
от 10 шт.67 680 руб.
от 25 шт.63 010 руб.
от 50 шт.62 073.55 руб.
Добавить в корзину 1 шт. на сумму 70 020 руб.
Номенклатурный номер: 8004580533
Артикул: 02K80F-40ML5
Бренд / Производитель: Rosenberger Hochfrequenztechni

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Angled Solderless PCB Connectors

Rosenberger Angled Solderless PCB Connectors provide low return loss values for frequencies up to 110GHz. These 30° angle connectors are designed for single-layer or multi-layer printed circuit boards (PCBs) where the microwave layer is on the top. Rosenberger Angled Solderless PCB Connectors use screws and pre-positioning dowel pins for easy mounting. The mode-free design of the series allows these connectors to provide high RF performance in test and measurement applications.

Технические параметры

Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 500 Cycles
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Right Angle
Part # Aliases: 371586
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.92 mm
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 250 V
Вес, г 6.7

Техническая документация

Datasheet 02K80F-40ML5
pdf, 369 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.