18K201-271L5, RF Connectors / Coaxial Connectors Mini-SMP Right Angle Jack
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 шт., срок 7-9 недель
5 390 руб.
от 10 шт. —
4 440 руб.
от 20 шт. —
3 940 руб.
от 50 шт. —
3 610.44 руб.
Добавить в корзину 1 шт.
на сумму 5 390 руб.
Альтернативные предложения2
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Right Angle |
Brand: | Rosenberger |
Cable Type: | RG-405/U, UT-85-M17 |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Coupling Mechanism: | Keyed |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 Cycles |
Maximum Frequency: | 65 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Part # Aliases: | 186751 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | Mini-SMP |
Series: | SMPM |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Tradename: | Mini SMP |
Voltage Rating: | 125 V |
Body Orientation | Right Angle |
Body Plating | Gold |
Bulkhead | No |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Cable Mount |
Series | Mini-SMP |
Termination Method | Solder |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 694 КБ
Datasheet 18K201-271L5
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.