19K201-302L5, RF Connectors / Coaxial Connectors SMP Right Angle Jack RG174 188 316
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
237 шт., срок 7-9 недель
3 610 руб.
от 10 шт. —
3 050 руб.
от 100 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Brand: | Rosenberger |
Cable Type: | RG-174, 188, 316 |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 1000 |
Maximum Frequency: | 26.5 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Right Angle |
Part # Aliases: | 183483 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMP |
Series: | SMP |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 335 V |
Body Orientation | Right Angle |
Cable Type | Flexible |
Coaxial Connector Type | SMP Connector |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender | Female |
Impedance | 50Ω |
Mating Type | Snap On |
Mounting Type | Cable Mount |
Operating Frequency | 0 to 40GHz |
Termination Method | Crimp, Solder |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.