19S202-40ML5-NM, RF Connectors / Coaxial Connectors SMP NONMAG R ANG PLUG PCB LMT DETENT

19S202-40ML5-NM, RF Connectors / Coaxial Connectors SMP NONMAG R ANG PLUG PCB LMT DETENT
Изображения служат только для ознакомления,
см. техническую документацию
92 шт., срок 6-8 недель
14 490 руб.
от 10 шт.12 050 руб.
от 25 шт.10 790 руб.
от 50 шт.10 419.66 руб.
Добавить в корзину 1 шт. на сумму 14 490 руб.
Номенклатурный номер: 8004580547
Артикул: 19S202-40ML5-NM

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Non-Magnetic Connectors Rosenberger Non-Magnetic Connectors are coaxial connectors widely used in magnetic resonance imaging (MRI) equipment, the aerospace industry, and industrial applications. Rosenberger Non-Magnetic Connectors feature a DC to 18GHz frequency range, a 2A typical current rating, and data rates up to 10Gbit/s. These connectors come in SMO non-magnetic, QMA non-magnetic, and multi-port mini-coaxial types.

Технические параметры

Brand: Rosenberger
Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 26.5 GHz
Mounting Style: Edge Mount
Orientation: Right Angle
Part # Aliases: 192451
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 0.4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.