L99-M0043-210-C, Ethernet Cables / Networking Cables Magnetic RJ45 adaptor cable grey

L99-M0043-210-C, Ethernet Cables / Networking Cables Magnetic RJ45 adaptor cable grey
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
12 390 руб.
от 10 шт.9 790 руб.
от 25 шт.8 940 руб.
Добавить в корзину 1 шт. на сумму 12 390 руб.
Номенклатурный номер: 8004580598
Артикул: L99-M0043-210-C

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Magnetic RJ45 Cables Rosenberger Magnetic RJ45 Cables feature a female adapter cable and male extension cable. The RJ45 series is an innovative magnetic connector solution for Ethernet connections and feature a high number of mating cycles and ease of termination design. The unique, self-mating and locking magnetic plug ensures the right connection every time, even in the most difficult places. Rosenberger Magnetic RJ45 Cables are ideal for application where connections and disconnections are needed frequently.

Технические параметры

Brand: Rosenberger
Cable Length: 210 mm
Connector End A Pin Count: 8 Position
Connector End A: RJ45
Factory Pack Quantity: 75
Gender: Female
Jacket Colour: Gray
Manufacturer: Rosenberger
Part # Aliases: 450892
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Adapter Cable
USOC Codes: RJ45
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.