MLX90371GDC-BCC-100-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 6-8 недель
1 850 руб.
от 10 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90371 Triaxis Position ProcessorsMelexis MLX90371 Triaxis Position Processors are monolithic sensors sensitive to the three components of the flux density applied to the IC (i.e., B X, B Y, and B Z ). This allows the MLX90371 with the correct magnetic circuit to decode the absolute position of any magnet moving in its vicinity (e.g., a rotary position from 0° to 360° or linear displacement). This processor reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. The MLX90371 devices can provide a digital PWM (Pulse Width Modulation) output characteristic through programming.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +160 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Angle: | 360 deg |
Operating Supply Current: | 10 mA |
Output Current: | 25 mA |
Output Type: | Analog, Digital |
Package/Case: | SOIC-8 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sensing Distance: | 1.8 mm |
Series: | MLX90371 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | Triaxis |
Actuator Type | External Magnet, Not Included |
ECCN | EAR99 |
For Measuring | Linear, Rotary Position |
HTSUS | 8542.39.0001 |
Linearity | В±1В° |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 160В°C |
Output | Analog Voltage, PWM |
Output Signal | Programmable |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В°, Continuous |
Supplier Device Package | 8-SOIC |
Technology | Hall Effect |
Termination Style | Gull Wing |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Datasheet
pdf, 2603 КБ
Datasheet MLX90371GGO-BCC-300-SP
pdf, 2603 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.