MLX90372GVS-ADE-318-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

MLX90372GVS-ADE-318-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
320 шт., срок 6-8 недель
2 720 руб.
от 10 шт.2 070 руб.
от 80 шт.1 530 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Номенклатурный номер: 8004580712
Артикул: MLX90372GVS-ADE-318-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90372 Magnetic Field Sensors

Melexis MLX90372 Magnetic Field Sensors add stray field immunity to the Triaxis® family. Featuring a SENT or PWM output signal, the MLX90372 supports a wide variety of automotive position sensing applications, from powertrain actuators to human-machine interfaces. Melexis MLX90372 sensors offer substantial improvements over the previous generation. The stray field immune mode drastically reduces or eliminates the effect of stray fields from other magnets or current-carrying conductors found in electrified vehicles and supports both on-axis rotary or linear motion with a four-pole or two-pole magnet, respectively.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 9 mA
Output Current: 90 mA
Output Type: PWM
Package/Case: DMP-4
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: MLX90372
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 3929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.