MLX90393ELW-ABA-011-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x03h (Gen.III)

MLX90393ELW-ABA-011-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x03h (Gen.III)
Изображения служат только для ознакомления,
см. техническую документацию
8583 шт., срок 7-9 недель
980 руб.
от 10 шт.540 руб.
от 120 шт.390 руб.
от 600 шт.350.46 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8004580718
Артикул: MLX90393ELW-ABA-011-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Melexis MLX90393 Triaxis® Micropower Magnetometers
Melexis MLX90393 Triaxis® Micropower Magnetometers are designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% duty cycle. The MLX90393 series can be reprogrammed to different modes and with different settings at runtime. These sensors offer a 16-bit output proportional to the magnetic flux density sensed along the XYZ axes using the Melexis proprietary Triaxis technology and also offers a temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. By selecting which axes are to be measured, the raw data can be used as input for further post-processing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications.
Learn More

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V
Output Type: Digital
Package/Case: QFN-16
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Resolution: 16 bit
Series: MLX90393
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Termination Style: SMD/SMT
Tradename: Triaxis
Type: Hall Effect Sensor
Вес, г 1

Техническая документация

Datasheet
pdf, 699 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.