4022, Magnetic Sensor Development Tools Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT

4022, Magnetic Sensor Development Tools Adafruit Wide-Range Triple-axis Magnetometer - MLX90393 - STEMMA QT
Изображения служат только для ознакомления,
см. техническую документацию
462 шт., срок 6-8 недель
2 730 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8004580836
Артикул: 4022

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
Wide-Range Triple-Axis Magnetometer Adafruit Wide-Range Triple-Axis Magnetometer is based on Melexis MLX90393 Triaxis® Magnetic Node that measures 16 bits in ranges from ±5mT up to ±50mT in all 3-axes. This sensor, a 3.3V supply, and the level shifter are placed onto a magnetometer breakout board. The triple-axis magnetometer offers a vast range, making it an excellent choice for detecting magnets and magnetic orientation. The Adafruit Wide-Range Triple-Axis Magnetometer comes fully assembled and tested with a small piece of a header for use with a breadboard.

Технические параметры

Brand: Adafruit
Dimensions: 23 mm x 19.2 mm x 2.8 mm
Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 3.3 V
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MLX90393
Type: Magnetometer Sensor
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.