CMC-4015-40P, Microphones 2Vdc -40db Pin mount 8mm Omnidirectional
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1101 шт., срок 7-9 недель
630 руб.
от 10 шт. —
500 руб.
от 20 шт. —
449 руб.
от 50 шт. —
407.79 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Описание
Electromechanical\Audio Devices\Microphones
CMC Electret Condenser MicrophonesCUI Devices CMC Electret Condenser Microphones are 1.5 to 10V DC microphones that convert sound into an electric signal. The condenser microphones are unique and feature a high Acoustic Overload Point (AOP, also known as maximum input SPL) of 130dB. CUI Devices CMC microphones contain a permanent charge so that they do not need an external polarizing voltage. CMC Devices omnidirectional or unidirectional microphones offer diameters as compact as 3mm in a variety of configurations and sensitivity ranges from -24dBA to -47dBA.
Технические параметры
Brand: | CUI Devices |
Current Rating: | 500 uA |
Depth: | 1.5 mm |
Diameter: | 4 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Impedance: | 2.2 Ohms |
Manufacturer: | CUI Devices |
Operating Supply Voltage: | 2 V |
Packaging: | Bulk |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -40 dB |
Series: | CMC |
Subcategory: | Audio Devices |
Termination Style: | SMD/SMT |
Current - Supply | 500ВµA |
Direction | Omnidirectional |
ECCN | EAR99 |
Frequency Range | 100Hz ~ 20kHz |
Height (Max) | 0.067"" (1.70mm) |
HTSUS | 8518.10.8030 |
Impedance | 2.2 kOhms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Analog |
Package | Box |
Port Location | Top |
RoHS Status | RoHS Compliant |
S/N Ratio | 58dB |
Sensitivity | -40dB В±3dB @ 94dB SPL |
Series | CMC -> |
Shape | Circular |
Size / Dimension | 0.157"" Dia (4.00mm) |
Termination | PC Pins |
Type | Electret Condenser |
Voltage - Rated | 2V |
Voltage Range | 2V ~ 10V |
Current Consumption (Max) | 0.5(mA) |
Directivity | Omni-Directional |
Impedance (Max) | 2200(Ohm) |
Operating Supply Voltage (Max) | 10VDC |
Operating Supply Voltage (Typ) | 2VDC |
Product Depth (mm) | Not Required(mm) |
Product Diameter (mm) | 4(mm) |
Product Height (mm) | 1.5(mm) |
Product Length (mm) | Not Required(mm) |
Signal to Noise Ratio (Min) | 58(dB) |
Technology | Electret Condenser |
Termination Method | Pin |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 567 КБ
Документация
pdf, 569 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.