EMC-30, Power Line Filters ac-dc filter 30dB 1.5A PCB mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7-9 недель
4 230 руб.
от 10 шт. —
3 520 руб.
от 25 шт. —
3 100 руб.
от 35 шт. —
2 849.68 руб.
Добавить в корзину 1 шт.
на сумму 4 230 руб.
Альтернативные предложения1
Описание
Power\Power Condition\Power Line Filters
EMC Power Line FiltersCUI Inc EMC Power Line Filters reduce emissions and feature an 85V AC to 305V AC input voltage range. These filters offer a 150kHz to 1GHz noise filtering range, 47Hz to 63Hz operating frequency, and -40°C to +85°C operating temperature range. CUI EMC Power Line Filters are available in board-mount, chassis-mount, and DIN-rail configurations. The chassis-mount and DIN-rail configurations are ideal for fast testing and prototyping.
Технические параметры
Approvals: | CISPR22, EN 55022 |
Brand: | CUI Inc. |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Filter Type: | 1-Phase EMI/EMC Filter |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Frequency: | 47 Hz to 63 Hz |
Packaging: | Tray |
Part # Aliases: | 656-95141R |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | EMC-30 |
Subcategory: | Power Condition |
Termination Style: | Solder Pin |
Voltage Rating: | 305 VAC |
Applications | General Purpose |
Configuration | Single Stage |
Current | 1.5A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 47Hz, 63Hz |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Series | EMC-30 -> |
Termination Style | PC Pins |
Voltage - Rated AC | 85V ~ 305V |
Вес, г | 50 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.