PRQ3W-Q48-D55-S, Isolated DC/DC Converters - Through Hole 5/5 Vdc, 0.3/0.3 A, 3 W, 18~75 Vdc Input Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 7-9 недель
3 640 руб.
от 5 шт. —
3 430 руб.
от 10 шт. —
3 410 руб.
от 18 шт. —
3 036.62 руб.
Добавить в корзину 1 шт.
на сумму 3 640 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
PRQ3W 3W Dual-Output DC/DC ConvertersCUI Inc PRQ3W 3W Dual-Output DC/DC Converters provide 3W of output power and a wide -40°C to +85°C temperature range in a SIP package. CUI Inc PRQ3W DC/DC converters feature an ultra-wide 4: 1 input range, 3kV DC isolation, and continuous short circuit, overcurrent, and input undervoltage protections. These performance features allow the PRQ3W series to serve as an ideal rugged low-power solution for sensitive applications, including medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote control systems.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 18 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 3 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 300 A |
Output Current-Channel 2: | 300 A |
Output Power: | 3 W |
Output Voltage-Channel 1: | 5 V |
Output Voltage-Channel 2: | 5 V |
Package/Case: | SIP-7 |
Packaging: | Tube |
Part # Aliases: | 656-31044R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PRQ3W-S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CE |
Current - Output (Max) | 300mA, 300mA |
ECCN | EAR99 |
Efficiency | 78% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 10-SIP Module, 7 Leads |
Power (Watts) | 3W |
RoHS Status | RoHS Compliant |
Series | PRQ3W-S -> |
Size / Dimension | 1.08"" L x 0.37"" W x 0.47"" H (27.4mm x 9.5mm x 1 |
Type | Isolated Module |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 3kV |
Voltage - Output 1 | 5V |
Voltage - Output 2 | 5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.