UJ2-MABH-2-SMT-TR, USB Connectors USB 2.0 mini AB jack 5 pin Horizontal SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1551 шт., срок 7-9 недель
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
96 руб.
от 500 шт. —
91.55 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Connectors\USB Connectors
USB 2.0 and 3.0 ConnectorsCUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.
Технические параметры
Brand: | CUI Devices |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Gender: | Jack(Female) |
Manufacturer: | CUI Devices |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Mini USB Type AB Connectors |
Series: | UJ2-MABH-SMT |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Tradename: | UJ2-MABH |
Type: | Type AB |
Connector Type | USB - mini AB |
Contact Finish | Gold |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | 6.0Вµ"" Finish Thickness, Board Guide, Solder Rete |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 5000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Horizontal |
Mounting Type | Surface Mount, Right Angle |
Number of Contacts | 5 |
Number of Ports | 1 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Steel |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.