UJ31-CH-31N-SMT-TR, USB Connectors USB jack 3.1 C type 24pin Horz SMT

UJ31-CH-31N-SMT-TR, USB Connectors USB jack 3.1 C type 24pin Horz SMT
Изображения служат только для ознакомления,
см. техническую документацию
1366 шт., срок 7-9 недель
340 руб.
от 1200 шт.270 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004581200
Артикул: UJ31-CH-31N-SMT-TR
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 3.2 Type-C Connectors

CUI Devices USB 3.2 Type-C Connectors include both plugs and receptacles conforming to USB 3.2 Gen 1, 3.2 Gen 2, and 3.2 Gen 2x2 standards that support power delivery up to 100W at 20V and transfer speeds up to 20Gbps. These RoHS-compliant connectors feature nickel shell plating and 24 copper alloy contacts with gold plating. Available parts include those with back covers that have either two or four solder terminals, or those without back covers. All models support 5A current ratings for faster power charging, are reflow solder compatible, and offer high durability of up to 10.000 mating cycles. CUI Devices USB 3.2 Type-C connectors are designed with a reversible connector interface for reliable mating as well as a temperature range from -40°C to +85°C, making them ideal for consumer and portable electronic devices.

Технические параметры

Brand: CUI Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Features: 10 Gbit/s Data Transfer Speed
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: UJ31
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type C
Voltage Rating: 20 VDC

Техническая документация

Datasheet
pdf, 689 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.