VOF-S25B-24, AC/DC Power Modules 24 Vdc, 1.05 A, 25 W

VOF-S25B-24, AC/DC Power Modules 24 Vdc, 1.05 A, 25 W
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
8 060 руб.
от 10 шт.7 040 руб.
от 26 шт.6 200 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Номенклатурный номер: 8004581249
Артикул: VOF-S25B-24
Бренд: CUI Inc

Описание

Power\Power Supplies\AC/DC Power Modules
VOF-S25B Power Supplies w/ Power Boost Option
CUI Inc VOF-S25B Power Supplies with Power Boost Option feature an open-frame module in a compact, board-mount package that measures 50.80mm x 27.94mm x 24.90mm. These 20W/25W power supplies offer 3kV AC isolation, a 5V DC to 48V DC voltage configuration range, and <150mW no-load power consumption. The VOF-S25B series is offered with an optional Power Boost, which can double the rated current to support large transient loads, allowing users to design for nominal rather than peak power. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc VOF-S25B power supplies are designed for space-constrained, low-power Information technology equipment (ITE), consumer electronics, and industrial applications.

Технические параметры

Brand: CUI Inc.
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 52
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3000 VAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 1.05 A
Output Power: 25 W
Output Voltage-Channel 1: 24 VDC
Packaging: Box
Part # Aliases: 659-91205R
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: VOF-S25B
Subcategory: AC-DC Power Supply
Вес, г 50

Техническая документация

Datasheet
pdf, 1447 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.