TG5G-HPE6NZ5LF, Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms

TG5G-HPE6NZ5LF, Audio Transformers / Signal Transformers 5GBase-T PoE+ 1-Port 60W 600mA 0.5mOhms
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6-8 недель
5 090 руб.
от 28 шт.3 240 руб.
Добавить в корзину 1 шт. на сумму 5 090 руб.
Номенклатурный номер: 8004581481
Артикул: TG5G-HPE6NZ5LF
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
2.5G/5G BASE-T Multi-Gig Ethernet Transformers

HALO Electronics 2.5G/5G BASE-T Multi-Gig Ethernet Transformers are available in Power over Ethernet (PoE), PoE+, and 4PPoE (+90W) capabilities. These transformers footprint can be interchanged with other 1G, 2.5G, 5G, and 10G HALO transformers. The 2.5G/5G NZ/NZ5 transformers operate at both standard and extended temperature ranges and are designed to meet or exceed the IEEE802.3bz standard. This 2.5G/G series is designed for Power Source Equipment (PSE) and PD PoE applications. These transformers are single port Ethernet isolation modules.

Технические параметры

Brand: HALO Electronics
Current Rating: 600 mA
Factory Pack Quantity: Factory Pack Quantity: 28
Isolation Voltage: 1500 Vrms
Manufacturer: HALO Electronics
Maximum DC Resistance: 500 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Package/Case: SMD-24
Packaging: Tube
Power Rating: 60 W
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Series: 2.5G/5G BASE-T
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 455 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.