R107802000, Board to Board & Mezzanine Connectors 1.4mm Board to Board Solderless

R107802000, Board to Board & Mezzanine Connectors 1.4mm Board to Board Solderless
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 650 руб.
от 10 шт.21 300 руб.
от 20 шт.20 480 руб.
Добавить в корзину 1 шт. на сумму 26 650 руб.
Номенклатурный номер: 8004582209
Артикул: R107802000
Бренд: Radiall

Описание

Connectors\Board to Board & Mezzanine Connectors
IMP-LP Board-to-Board Solutions
Radiall IMP-LP Board-to-Board Solutions feature an 18GHz frequency rating, 0.18mm to 0.36mm axial tolerance range, and optimized RF performance. The smart design with inner and outer elastic contacts ensures electrical continuity with no additional soldering process on the other side. While standard SMP-type solutions require two receptacles linked by a single bullet, IMP provides the same functionality with only one connector. Radiall IMP-LP Board-to-Board Solutions are ideal for radar, electronic warfare, and antennas.

Технические параметры

Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Manufacturer: Radiall
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 1 Position
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 225 V
Вес, г 4.77

Техническая документация

Datasheet R107802000
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.