R380500125, Antennas DIPOLE ANTENNA 2.4GHz REVERSE SMA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
15 390 руб.
Добавить в корзину 1 шт.
на сумму 15 390 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
Harsh Environment AntennasRadiall Harsh Environment Antennas are designed for industrial or military applications and consist of a range of devices for Line-Of-Sight tactical communications, vehicular mount, GPS, telemetry, and mesh networks. Radiall's standard offerings ensure reliable performance and optimal range in harsh conditions and severe drops. These Radiall antennas include L1 active GPs antennas, waterproof multiband antennas, wide L-Band antennas, and more.
Технические параметры
Antenna Connector Type: | RP-SMA Male |
Application: | Industrial, Military, Handheld |
Brand: | Radiall |
Centre Frequency: | 2450 MHz |
Diameter: | 0.63 in |
Electrical Type: | Monopole |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain: | 2 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Radiall |
Maximum Frequency: | 2.5 GHz |
Mechanical Style: | Whip |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Panel Mount |
Number of Bands: | 1 Band |
Product Category: | Antennas |
Product: | Indoor Antennas |
Protocol - Sub GHz: | IoT, ISM |
Protocol - WiFi - 802.11: | WiFi |
Style: | Stubby |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Type | Whip, Straight |
Applications | General Purpose |
Frequency (Center/Band) | 2.45GHz |
Frequency Group | UHF (2GHz ~ 3GHz) |
Frequency Range | 2.4GHz ~ 2.5GHz |
Gain | 2dBi |
Height (Max) | 2.417"" (61.40mm) |
Ingress Protection | IP68 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Number of Bands | 1 |
Package | Bulk |
Power - Max | 1W |
RoHS Status | RoHS Compliant |
Termination | SMA |
VSWR | 1.5 |
Техническая документация
Datasheet R380500125
pdf, 2806 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.