PTR030V0135-BK, Resettable Fuses - PPTC 30V 1.35A Radial

Фото 1/2 PTR030V0135-BK, Resettable Fuses - PPTC 30V 1.35A Radial
Изображения служат только для ознакомления,
см. техническую документацию
610 шт., срок 7-9 недель
91 руб.
от 10 шт.84 руб.
от 100 шт.66 руб.
от 500 шт.50.77 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Альтернативные предложения2
Номенклатурный номер: 8004582965
Артикул: PTR030V0135-BK
Бренд: Eaton

Описание

Circuit Protection\Thermistors\Resettable Fuses - PPTC
PTR PolyTron™ PTC Devices

Eaton PTR PolyTron™ PTC Devices are 16V, 30V, and 60V radial polymeric positive temperature coefficient (PTC) resettable overcurrent protection devices. The fuses offer fast time-to-trip and low resistance with current ratings from 0.90A to 15A for PTR016V, 0.90A to 9A for PTR030V, and 0.10A to 3.75A for PTR060V. These devices protect sensitive components from overcurrent and overtemperature conditions such as power surges, electrical transients, high ambient temperatures, and more. A special positive coefficient material offers internal resistance that increases exponentially in response to these overcurrent conditions and higher temperatures. Eaton PTR devices ensure a constant uptime in applications where using one-time fuses would be impractical or costly. This includes medical equipment, computers and peripherals, telecommunications, consumer and automotive electronics, rechargeable battery packs, and more.

Технические параметры

Brand: Bussmann/Eaton
Current Rating - Max: 40 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Hold Current: 1.35 A
Lead Spacing: 5 mm
Manufacturer: Eaton
Maximum Operating Temperature: +85 C
Maximum Voltage: 30 VDC
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Resettable Fuses-PPTC
Product Type: Resettable Fuses-PPTC
Resistance: 80 mOhms
Series: PTR030V
Subcategory: PPTC Resettable Fuses
Termination Style: Radial
Tradename: PolyTron
Trip Current: 2.7 A
Type: 30 Volt DC Radial Leaded, PolyTron PTC Devices
Approval Agency cURus, TUV
Current - Hold (Ih) (Max) 1.35A
Current - Max 40A
Current - Trip (It) 2.7A
ECCN EAR99
Height - Seated (Max) 0.532"" (13.50mm)
HTSUS 8533.40.8070
Lead Spacing 0.197"" (5.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Radial, Disc
Resistance - Initial (Ri) (Min) 40 mOhms
Resistance - Post Trip (R1) (Max) 130 mOhms
RoHS Status RoHS Compliant
Series PTR030V ->
Size / Dimension 0.350"" L x 0.118"" W (8.90mm x 3.00mm)
Time to Trip 7.3s
Type Polymeric
Video File Basics of NTC and PTC Thermistors - Another Teachi
Voltage - Max 30V

Техническая документация

Datasheet
pdf, 451 КБ
Datasheet PTR030V0135-BK
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.