A6986F5V, Switching Voltage Regulators Automotive 38 V, 1.5 A synchronous step-down switching regulator 30 uA quiescent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
465 шт., срок 7-9 недель
1 170 руб.
от 10 шт. —
980 руб.
от 25 шт. —
773 руб.
от 100 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
A6986 Step-Down Switching RegulatorSTMicroelectronics A6986 Synchronous Step-Down Switching Regulator is a step-down monolithic switching regulator able to deliver up to 2A DC. The output voltage adjustability ranges from 0.85V to V IN. The 100% duty cycle capability and the wide input voltage range meet the cold crank and load dump specifications for automotive systems. The Low Consumption Mode (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the low noise application specification like car audio. The output voltage supervisor manages the reset phase for any digital load (µC, FPGA). The RST open collector output can also implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact. Pulse by pulse current sensing on both power elements implements an effective constant current protection.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1920 |
Input Voltage, Max: | 38 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 38 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1.5 A |
Output Voltage: | 5 V |
Package/Case: | HTSSOP-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 30 uA |
Series: | A6986F |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 250 kHz to 2 MHz |
Topology: | Buck |
Type: | Synchronous Step-Down Switching Regulator |
Base Product Number | A6986 -> |
Current - Output | 1.5A |
ECCN | EAR99 |
Frequency - Switching | 250kHz ~ 2MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 16-HTSSOP |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 38V |
Voltage - Input (Min) | 4V |
Voltage - Output (Min/Fixed) | 5V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 4837 КБ
Datasheet A6986F5V
pdf, 4904 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.