L6207Q, Motor / Motion / Ignition Controllers & Drivers DMOS Dual Bridge DRV 5.6A 0.3 Ohm 100kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
636 шт., срок 7-9 недель
1 700 руб.
от 10 шт. —
1 420 руб.
от 25 шт. —
1 210 руб.
от 100 шт. —
1 045.89 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Brushed DC Motor DriversSTMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 2.8 A |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | L6207Q |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 52 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Stepper Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 52 |
Output Configuration | Dual Full Bridge |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Type | Motor Driver |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.