L6235Q, Motor / Motion / Ignition Controllers & Drivers DMOS 3-Phase DC 5.6A 0.3 Ohm 100kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3851 шт., срок 6-8 недель
1 650 руб.
от 10 шт. —
1 450 руб.
от 25 шт. —
1 150 руб.
от 100 шт. —
1 014.46 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Brushless Motor DriversSTMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The devices include protection and diagnostic for over-temperature, over-current and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally-enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use solution for motor and motion control.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1560 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 8 V to 52 V |
Output Current: | 2.8 A |
Package / Case: | QFN-48 |
Packaging: | Tray |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Series: | L6235Q |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Applications | General Purpose |
Base Part Number | L6235 |
Current - Output | 2.5A |
Function | Driver-Fully Integrated, Control and Power Stage |
Interface | Parallel |
Manufacturer | STMicroelectronics |
Motor Type - AC, DC | Brushless DC(BLDC) |
Motor Type - Stepper | - |
Mounting Type | Surface Mount |
Operating Temperature | -25В°C ~ 125В°C(TJ) |
Output Configuration | Half Bridge(3) |
Package / Case | 48-VFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | STSPIN L62 |
Step Resolution | - |
Supplier Device Package | 48-QFN(7x7) |
Technology | DMOS |
Voltage - Load | 8V ~ 52V |
Voltage - Supply | 8V ~ 52V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 52 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 8 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | Brushless DC Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 8 to 52 |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Type | Motor Driver |
Brand | STMicroelectronics |
Factory Pack Quantity | 1560 |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2.5 A |
Operating Supply Voltage | 8 V to 52 V |
Product | Brushless DC Motor Controllers |
Product Category | Motor/Motion/Ignition Controllers Drivers |
RoHS | Details |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.