L6474PD, Motor / Motion / Ignition Controllers & Drivers EasySPIN 8 to 45V 7.0A 5.5V VDD 48V

L6474PD, Motor / Motion / Ignition Controllers & Drivers EasySPIN 8 to 45V 7.0A 5.5V VDD 48V
Изображения служат только для ознакомления,
см. техническую документацию
3928 шт., срок 6-8 недель
1 860 руб.
от 10 шт.1 600 руб.
от 25 шт.1 380 руб.
от 100 шт.1 151.89 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Альтернативные предложения2
Номенклатурный номер: 8004583366
Артикул: L6474PD
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
Stepper Motor Drivers
STMicroelectronics Stepper Motor Drivers are a portfolio of STSPIN stepper motor drivers that span from relatively simple ICs to more complex solutions. Like solutions that need to autonomously drive a stepper motor using high-level motion commands. These commands come from the motor or motion control system host like a microcontroller, DSP or FPGA. STSPIN stepper motor drivers provide a ready-to-use solution for motor and motion control systems in a range of voltage and current ratings. The drivers are available in a large selection of space-saving, thermally-enhanced packages.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 310
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 500 uA
Operating Supply Voltage: 8 V to 45 V
Output Current: 3 A
Package/Case: PowerSO-36
Packaging: Tube
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: L6474
Subcategory: PMIC-Power Management ICs
Type: Microstepping
Brand STMicroelectronics
Factory Pack Quantity 310
Manufacturer STMicroelectronics
Mounting Style SMD/SMT
Number of Outputs 1
Operating Supply Current 650 uA
Operating Supply Voltage 45 V
Output Current 3 A
Package / Case PowerSO-36
Packaging Tube
Product Stepper Motor Controllers/Drivers
Product Category Motor/Motion/Ignition Controllers Drivers
RoHS Details
Series L6474
Type Microstepping Motor Driver
Вес, г 1

Техническая документация

Datasheet
pdf, 900 КБ
Datasheet EVAL6474PD
pdf, 950 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.