PM8805TR, Hot Swap Voltage Controllers IEEE 802.3bt PoE-PD interface embedded dual active bridge

Фото 1/2 PM8805TR, Hot Swap Voltage Controllers IEEE 802.3bt PoE-PD interface embedded dual active bridge
Изображения служат только для ознакомления,
см. техническую документацию
4376 шт., срок 7-9 недель
2 820 руб.
от 10 шт.2 420 руб.
от 25 шт.2 160 руб.
от 100 шт.1 742.89 руб.
Добавить в корзину 1 шт. на сумму 2 820 руб.
Номенклатурный номер: 8004583586
Артикул: PM8805TR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Hot Swap Voltage Controllers
PM8805 IEEE 802.3bt PoE-PD Interface
STMicroelectronics PM8805 IEEE 802.3bt PoE-PD Interface is a system-in-package for smart power supplies and it is applicable for power level up to 99.9W. The PM8805 embeds two active bridges and their driving circuitry, a charge pump to drive the high-side MOSFETs, the hot swap MOSFET and the interface compliant with IEEE 802.3bt. Performing the physical layer classification, the PM8805 provides the indication of successful PSE type identification. The device identifies which kind of PSE (standard or legacy) is connected and provides a successful IEEE802.3bt/at/af classification indication as a combination of the T0, T1 and T2 signals (open drain).

Технические параметры

Brand: STMicroelectronics
Current Limit: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 9 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 600 uA
Package / Case: VFQFPN-43
Power Fail Detection: No
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PoE/LAN Solutions
Series: PM8805
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 9 V
Mounting Type Surface Mount
Standard Operating Voltage 100V
Вес, г 0.12

Техническая документация

Datasheet
pdf, 1718 КБ
Datasheet PM8805TR
pdf, 1642 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.