SRC0GS22D, Supervisory Circuits Smart push-button on/off controller Smart Reset and power-on lockout

SRC0GS22D, Supervisory Circuits Smart push-button on/off controller Smart Reset and power-on lockout
Изображения служат только для ознакомления,
см. техническую документацию
69327 шт., срок 6-8 недель
650 руб.
от 10 шт.560 руб.
от 25 шт.524 руб.
от 100 шт.451.40 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8004583693
Артикул: SRC0GS22D
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
SRC0 Smart Reset™ Switch

STMicroelectronics SRC0 Smart Reset™ Switch is designed to monitor the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. By a long push of one button (PB) or two buttons (PB and SR) either a reset is asserted or power for the application is disabled depending on the option used. The device also offers additional features such as precise 1.5 V voltage reference with very tight accuracy of 1%, separate output indicating undervoltage detection and separate output for distinguishing between interrupt by push-button or undervoltage. The SRC0 Smart Reset Switch consumes very low current of 6 µA during normal operation and only 0.6 µA current during standby.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Open Drain, Push-Pull
Package/Case: DFN-12
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Series: SRC0
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Threshold Voltage: 3.4 V
Tradename: Reset
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1359 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.