STEF12PUR, Current & Power Monitors & Regulators Electronic fuse for 12 V line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6977 шт., срок 7-9 недель
440 руб.
от 10 шт. —
380 руб.
от 25 шт. —
343 руб.
от 100 шт. —
299.76 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения2
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
STEF05 / STEF12 Electronic FusesSTMicroelectronics STEF05 / STEF12 Electronic Fuses come in 3mm x 3mm IC packages, which can replace larger conventional fuses or other protection devices such as transils or diodes. Unlike regular fuses, STEF05 / STEF12 Electronic Fuses do not cut the power suddenly or require replacement after actuating, thereby helping to improve equipment uptime and availability while also reducing maintenance costs. Compared to transils or diodes, STEF05 / STEF12 Electronic Fuses enable versatile and simple programming of protection parameters. Applications for STMicroelectronics STEF05 / STEF12 Electronic Fuses include hard disk drives, solid-state drives, arrays, and DVD and Blu-ray disc drivers.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.5 mA |
Package/Case: | DFN-10 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | STEF12 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 7.7 V |
Brand | STMicroelectronics |
Current Limit | 4.4 A |
Factory Pack Quantity | 3000 |
Input / Supply Voltage - Max | 18 V |
Input / Supply Voltage - Min | 7.7 V |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1.5 mA |
Package / Case | DFN-10 |
Packaging | Reel |
Product | Controllers Switches |
Product Category | Hot Swap Voltage Controllers |
RoHS | Details |
Series | STEF12 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 7.7 V |
Maximum Operating Supply Voltage | 25 V |
Minimum Operating Supply Voltage | -0.3 V |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PPAP | No |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1202 КБ
Datasheet
pdf, 1697 КБ
Datasheet
pdf, 1684 КБ
Документация
pdf, 1173 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.