STEVAL-CCA036V1, Amplifier IC Development Tools Single Ch Op-Amp 10nF 4.7uF Demo BRD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
2 270 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Amplifier IC Development Tools
STEVAL-CCA036V1 Demonstration BoardSTMicroelectronics STEVAL-CCA036V1 Demonstration Board characterizes single-operational amplifiers in SO8 packages. The board can utilize the most common op-amp based circuits. The board is designed for surface-mounted components and can perform onboard characterization for integration of STM products in designs. STMicroelectronics STEVAL-CCA036V1 Demonstration Board implement resistor and capacitor footprints for the 0805 series. A set of two decoupling capacitors have been implemented on both power supply pins. This is to benefit from the maximum performances of ST products. In order to reject a wide range of frequencies, 10nF and 4.7µF are good values for these capacitors.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | STEVAL-CCA036V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SO-8 Package |
Type: | Operational Amplifiers |
Featured Device | CCA036V1 |
For Use With | Single Channel Op-Amp |
Kit Classification | Demonstration Board |
Kit Name | Demonstration Board |
Вес, г | 3.5 |
Техническая документация
Datasheet STEVAL-CCA036V1
pdf, 103 КБ
Datasheet STEVAL-CCA036V1
pdf, 95 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.