STEVAL-ILL003V2, LED Lighting Development Tools HB LED W/OUT DIAGNOSTIC

Фото 1/2 STEVAL-ILL003V2, LED Lighting Development Tools HB LED W/OUT DIAGNOSTIC
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
11 990 руб.
Добавить в корзину 1 шт. на сумму 11 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8004583767
Артикул: STEVAL-ILL003V2
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools

The STEVAL-ILL003V2 is a high brightness 32 LED evaluation board without diagnostic based on the STP16CP05 LED driver. The STP16CP05 is a monolithic, low voltage, low current power 16bit shift register designed for LED panel displays. It contains a 16bit serial in, parallel out shift register that feeds a 16bit, D type storage register. In the output stage, sixteen regulated current sources provide from 5mA to 100mA constant current to drive the LEDs. This evaluation board represents a cost effective solution to drive an array of high brightness LEDs, using the LED driver STP16CP05. This driver provides the same constant current for each of its output channels, thus there is no difference in brightness and colour between the LEDs.

• 32 LED matrix driven by STP16CP05
• LED current regulation
• Adjustable brightness
• Animated text capability
• Adjustable blinking speed, several blinking modes
• Input voltage ranges from 5V to 35V input voltage range
• DC to DC converter for high efficiency

Технические параметры

Brand: STMicroelectronics
Core: STP16CP05
Description/Function: Drives up to 32 HB LEDs
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: High Brightness High Power LEDs
Manufacturer: STMicroelectronics
Operating Supply Voltage: 5 V to 35 V
Output Current: 50 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL003V2
Subcategory: Development Tools
Выходное Напряжение 20В
Выходной Ток 100мА
Количество Выходов 16выход(-ов)
Максимальное Входное Напряжение 35В
Микросхема Ядра STP16CP05
Минимальное Входное Напряжение
Содержимое Комплекта Оценочная плата STP16CP05
Вес, г 190.5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.